Sista SLBWS Bathroom Silicone 280ml White, Mold-Resistant, Quick Drying

MPN
SLBWS
Brand
Sista
EAN-13
4057278008982
Order Code
10-6217
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £12.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Sista SLBWS is a bathroom silicone adhesive in a factory white colour. This 280 ml glue is designed for sealing and waterproofing applications. It is ideal for use in bathroom fixtures and joints.
Type Bathroom silicone
Colour White
Package Size 280ml
Food ProcessingSafe No
Gap 30mm
Heat resistance -50 to +120°C
Not suitable for Acrylic glass (PMMA)
PTFE
Natural stone
Polyethylene (PE) and polypropylene (PP), as well as unsuitable for direct contact with lead medium.
Processing time approx. 20min
Strength high
Suitable For Glass,
Tiles
Ceramic
Aluminium
Steel
V2A bits
Wood (unpainted)
Polycarbonate sheets
Hard PVC
Clinker, stone, concrete
Porous material
Viscosity Pasty

Reviews

Be the first to submit a review

Trustpilot