Sista SBPTR Bathroom Silicone Transparent 280ml for Indoor/Outdoor Sealing

MPN
SBPTR
Brand
Sista
EAN-13
4057278011654
Order Code
10-6196
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £15.00 £12.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

Sista manufactures the adhesive known as Sista Bad Bathroom silicone, with factory colour Transparent in a 280 ml tube. This clear silicone glue is ideal for sealing joints in wet environments such as bathrooms. It provides a waterproof bond that is both durable and flexible.
Type Bathroom silicone
Colour Clear
Package Size 280ml
Package Type Tube
Food ProcessingSafe No
Heat resistance -50°C - +150 °C.°C
Not suitable for PTFE, NATURAL STONE, PE, PP, PMMA

Reviews

Be the first to submit a review

Trustpilot