Sista SLBGR Bathroom Silicone 280ml Grey, Mold-Resistant & Quick Drying

MPN
SLBGR
Brand
Sista
EAN-13
4057278008999
Order Code
10-6214
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £11.50
10+ £10.81
50+ £10.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Sista SLBGR Bathroom Silicone is a factory-coloured grey adhesive with a 280 ml volume. It is designed for use in bathrooms as a durable and flexible sealant. This product is ideal for sealing joints and gaps in moisture-prone areas.
Type Bathroom silicone
Colour Grey
Package Size 280ml
Food ProcessingSafe No
Gap 30mm
Heat resistance -50 to +120°C
Not suitable for Acrylic glass (PMMA)
PTFE
Natural stone
Polyethylene (PE) and polypropylene (PP), as well as unsuitable for direct contact with lead medium.
Processing time approx. 20min
Strength high
Suitable For Glass,
Tiles
Ceramic
Aluminium
Steel
V2A bits
Wood (unpainted)
Polycarbonate sheets
Hard PVC
Clinker, stone, concrete
Porous material
Viscosity Pasty

Reviews

Be the first to submit a review

Trustpilot