Sista SBPMA Bathroom Silicone 280ml Factory Colour Manhattan Indoor/Outdoor

MPN
SBPMA
Brand
Sista
EAN-13
4057278011852
Order Code
10-6194
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £14.18 £12.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Sista manufactures the Bad Bathroom silicone adhesive, available in Factory colour Manhattan SBPMA 280 ml. This adhesive is ideal for creating watertight seals in bathroom applications. It is typically used for sealing joints and gaps around showers, baths, and sinks.
Type Bathroom silicone
Colour Manhatten
Package Size 280ml
Food ProcessingSafe No
Heat resistance -50°C - +150 °C.°C
Not suitable for PTFE, NATURAL STONE, PE, PP, PMMA

Reviews

Be the first to submit a review

Trustpilot