Sista SBPSG Sista Bad Bathroom Silicone 280ml Silver-Grey Indoor/Outdoor

Sista SBPSG Sista Bad Bathroom Silicone 280ml Silver-Grey Indoor/Outdoor

MPN
SBPSG
Brand
Sista
EAN-13
4057278011838
Order Code
10-6195
Country of Origin
Germany

Discontinued


Sista's SBPSG Bad Bathroom silicone in factory colour silver-grey is a 280 ml adhesive ideal for bathroom sealing needs. This silicone glue provides a watertight finish, perfect for sealing joints and preventing leaks. Typical applications include sealing bathtubs, sinks, and shower areas.
Type Bathroom silicone
Colour Grey
Package Size 280ml
Food ProcessingSafe No
Heat resistance -50°C - +150 °C.°C
Not suitable for PTFE, NATURAL STONE, PE, PP, PMMA

Trustpilot