Sista SBPWH Silicone 280ml White, Seals Joints Indoors/Outdoors

MPN
SBPWH
Brand
Sista
EAN-13
4057278011630
Order Code
10-6197
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £12.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Sista offers a 280 ml Bad Bathroom silicone in factory colour white, identified by SBPWH. This adhesive sealant is ideal for use in bathrooms, providing effective and durable sealing. Its main attributes include excellent water resistance and strong adhesion properties.
Type Bathroom silicone
Colour White
Package Size 280ml
Food ProcessingSafe No
Heat resistance -50°C - +150 °C.°C
Not suitable for PTFE, NATURAL STONE, PE, PP, PMMA

Reviews

Be the first to submit a review

Trustpilot