Sista SLBTR Bathroom Silicone 280ml Transparent, Mold-Resistant, Quick-Dry

MPN
SLBTR
Brand
Sista
EAN-13
4057278009026
Order Code
10-6216
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £15.88 £13.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 04/12/2026

Sista SLBTR Bathroom silicone is a transparent adhesive designed for sealing applications in bathrooms. Manufactured by Sista, this 280 ml adhesive is ideal for bonding and waterproofing surfaces. It ensures a durable and flexible seal, preventing mould and mildew in damp environments.
Type Bathroom silicone
Colour Clear
Package Size 280ml
Food ProcessingSafe No
Gap 30mm
Heat resistance -50 to +120°C
Not suitable for Acrylic glass (PMMA)
PTFE
Natural stone
Polyethylene (PE) and polypropylene (PP), as well as unsuitable for direct contact with lead medium.
Processing time approx. 20min
Strength high
Suitable For Glass,
Tiles
Ceramic
Aluminium
Steel
V2A bits
Wood (unpainted)
Polycarbonate sheets
Hard PVC
Clinker, stone, concrete
Porous material
Viscosity Pasty

Reviews

Be the first to submit a review

Trustpilot