Sista SLIKW Bathroom Silicone White 100ml Factory Colour

MPN
SLIKW
Brand
Sista
EAN-13
4057278009156
Order Code
10-6218
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £7.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 04/12/2026

Manufactured by Sista, this SLIKW Bathroom silicone is an adhesive designed for sealing bathroom surfaces. It comes in a factory white colour and is available in a 100 ml tube. The product is typically used for waterproofing and sealing joints in bathrooms.
Type Bathroom silicone
Colour White
Package Size 100ml
Package Type Tube
Food ProcessingSafe No
Gap 30mm
Heat resistance -20 to +80°C
Not suitable for Acrylic glass (PMMA)
PTFE
Polyethylene (PE) and polypropylene (PP)
Natural stone
Tiles
Ceramic or corrosive metals etc.
Processing time approx. 25min
Suitable For Plastering, drywall, window and door closures, shutter boxes
Connection joints on wall and ceilings
PVC elements, stucco, stone, aluminum, wood etc.

Reviews

Be the first to submit a review

Trustpilot