Sista SLOWS 280ml Bathroom Silicone White UV/Mold-Resistant Sealant

MPN
SLOWS
Brand
Sista
EAN-13
4057278009132
Order Code
10-6222
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £9.56
10+ £8.97
50+ £8.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Sista SLOWS Bathroom silicone is a high-quality adhesive designed for sealing and bonding in wet environments. This white silicone is ideal for use in bathrooms, offering strong and durable performance. The 280 ml tube ensures ample coverage for typical sealing tasks.
Type Bathroom silicone
Colour White
Package Size 280ml
Package Type Tube
Food ProcessingSafe No
Gap 35mm
Heat resistance -40 to 80°C
Not suitable for Acrylic glass (PMMA)
PTFE
Polyethylene (PE) and polypropylene (PP), and soft PVC
Processing time approx. 25min
Suitable For Wood (unpainted)
Aluminium
Hard PVC
Copper, brass, metals, steel
Natural stone, concrete, cement, tiles, stone
Stairs
Viscosity Pasty

Reviews

Be the first to submit a review

Trustpilot