Sista SLOKT Bathroom Silicone 100ml Transparent UV-Resistant Mold-Proof

MPN
SLOKT
Brand
Sista
EAN-13
4057278009163
Order Code
10-6220
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £9.80
10+ £9.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 49 availableBack-order availability date - 04/12/2026

Sista's SLOKT Bathroom Silicone features a transparent adhesive formulation ideal for sealing tasks. The 100 ml tube provides an effective solution for waterproofing and bonding in bathrooms. This versatile silicone is suitable for a range of applications, ensuring durability and a professional finish.
Type Bathroom silicone
Colour Clear
Package Size 100ml
Package Type Tube
Food ProcessingSafe No
Gap 35mm
Heat resistance -40 to 80°C
Not suitable for Acrylic glass (PMMA)
PTFE
Polyethylene (PE) and polypropylene (PP), and soft PVC
Processing time approx. 25min
Suitable For Wood (unpainted)
Aluminium
Hard PVC
Copper, brass, metals, steel
Natural stone, concrete, cement, tiles, stone
Stairs
Viscosity Pasty

Reviews

Be the first to submit a review

Trustpilot