Sista SLOTR Silicone Sealant Transparent 280ml UV Mold Resistant

MPN
SLOTR
Brand
Sista
EAN-13
4057278009149
Order Code
10-6221
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £9.56
10+ £9.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Sista manufactures the SLOTR Bathroom silicone, an adhesive with a factory colour of transparent. This 280 ml product specialises in sealing and waterproofing joints. It is typically used in bathrooms for effective sealing around baths, showers, and sinks.
Type Bathroom silicone
Colour Clear
Package Size 280ml
Food ProcessingSafe No
Gap 35mm
Heat resistance -40 to 80°C
Not suitable for Acrylic glass (PMMA)
PTFE
Polyethylene (PE) and polypropylene (PP), and soft PVC
Processing time approx. 25min
Suitable For Wood (unpainted)
Aluminium
Hard PVC
Copper, brass, metals, steel
Natural stone, concrete, cement, tiles, stone
Stairs
Viscosity Pasty

Reviews

Be the first to submit a review

Trustpilot