Sista SLBKT Bathroom Silicone Transparent 100ml: Quick Dry, Mold-Resistant

MPN
SLBKT
Brand
Sista
EAN-13
4057278009170
Order Code
10-6215
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £10.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 40 availableBack-order availability date - 04/12/2026

Manufactured by Sista, the SLBKT Bathroom Silicone is a transparent adhesive available in a 100 ml volume. It is designed specifically for bathroom applications, providing a durable and waterproof seal. This silicone is ideal for sealing joints and edges in wet environments.
Type Bathroom silicone
Colour Clear
Package Size 100ml
Food ProcessingSafe No
Gap 30mm
Heat resistance -50 to +120°C
Not suitable for Acrylic glass (PMMA)
PTFE
Natural stone
Polyethylene (PE) and polypropylene (PP), as well as unsuitable for direct contact with lead medium.
Processing time approx. 20min
Strength high
Suitable For Glass,
Tiles
Ceramic
Aluminium
Steel
V2A bits
Wood (unpainted)
Polycarbonate sheets
Hard PVC
Clinker, stone, concrete
Porous material
Viscosity Pasty

Reviews

Be the first to submit a review

Trustpilot