Sista SLIWS Bathroom Silicone White, 250ml, Good Adhesion, Easy Use

MPN
SLIWS
Brand
Sista
EAN-13
4057278009002
Order Code
10-6219
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £5.58
10+ £5.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Sista SLIWS Bathroom silicone is an adhesive with a factory colour of white, available in a 250 ml packaging. This glue is specifically designed for bathroom applications, providing a durable and waterproof seal. It is ideal for use in sealing joints and edges around bathroom fixtures.
Type Bathroom silicone
Colour White
Package Size 250ml
Food ProcessingSafe No
Gap 30mm
Heat resistance -20 to +80°C
Not suitable for Acrylic glass (PMMA)
PTFE
Polyethylene (PE) and polypropylene (PP)
Natural stone
Tiles
Ceramic or corrosive metals etc.
Processing time approx. 25min
Suitable For Plastering, drywall, window and door closures, shutter boxes
Connection joints on wall and ceilings
PVC elements, stucco, stone, aluminum, wood etc.

Reviews

Be the first to submit a review

Trustpilot