Sista SNFRG Neue Fuge Bathroom Silicone Grey 80ml, Easy-Squeeze Nozzle

MPN
SNFRG
Brand
Sista
EAN-13
4057278012941
Order Code
10-6223
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £11.00 £9.35
10+ £8.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Sista Neue Fuge Bathroom silicone, colour grey, is an adhesive designed by Sista. This glue is ideal for sealing and waterproofing applications in bathrooms. Its 80 ml packaging is convenient for small to medium-sized sealing projects.
Type Bathroom silicone
Colour Grey
Package Size 80ml
Food ProcessingSafe No
Heat resistance -50 °C - +120°C
Not suitable for PE, PP, PMMA, PTFE, NATURAL STONE, Bitumen, acrylate, PU joints, silane-modified polymers
Suitable For Bathroom
Ceramic and tile sinks
Bath tub, shower cups, toilets, sink etc.

Reviews

Be the first to submit a review

Trustpilot