Rittal 1550000 KX Wall-Mount Enclosure 200x400x120 Steel Grey-white |
06-4235
|
|
Despatched within 4 working days - 8 in stock
|
1+ £58.96
Price per unit Ex VAT
|
120mm |
200mm |
400mm |
Grey-white (RAL 7035) |
IP66 |
(W x H x D) 200 x 400 x 120 mm |
IP66 |
With 180 ° hinge |
|
KX 1550.000 |
483 mm (19") |
UL, C-UL |
Fitting bracket |
Steel plate |
Rittal 1551000 KX Wall-Mount Enclosure Steel Grey-White RAL7035 1pc |
06-4237
|
|
Despatched within 4 working days - 7 in stock
|
1+ £44.25
Price per unit Ex VAT
|
80mm |
150mm |
150mm |
Grey-white (RAL 7035) |
IP66 |
(W x H x D) 150 x 150 x 80 mm |
IP66 |
|
KX 1551.000 |
|
|
UL, C-UL |
Fitting bracket |
Steel plate |
Rittal 1552000 KX Wall-Mount Enclosure Steel Grey-White 200x300x80mm |
06-4239
|
|
Despatched within 4 working days - 7 in stock
|
1+ £52.46
Price per unit Ex VAT
|
80mm |
200mm |
300mm |
Grey-white (RAL 7035) |
IP66 |
(W x H x D) 200 x 300 x 80 mm |
IP66 |
|
KX 1552.000 |
|
|
UL, C-UL |
Fitting bracket |
Steel plate |
Rittal 1553000 KX Wall-Mount Enclosure Steel Grey-White 150x150x120mm |
06-4241
|
|
Despatched within 4 working days - 36 in stock
|
1+ £45.87
Price per unit Ex VAT
|
120mm |
150mm |
150mm |
Grey-white (RAL 7035) |
IP66 |
(W x H x D) 150 x 150 x 120 mm |
IP66 |
With 180 ° hinge |
|
KX 1553.000 |
|
UL, C-UL |
Fitting bracket |
Steel plate |
Rittal 1554000 KX Wall-Mount Enclosure 200x300x120mm Steel Grey-White |
06-4243
|
|
Despatched within 4 working days - 62 in stock
|
1+ £54.89
Price per unit Ex VAT
|
120mm |
200mm |
300mm |
Grey-white (RAL 7035) |
IP66 |
(W x H x D) 200 x 300 x 120 mm |
IP66 |
With 180 ° hinge |
|
KX 1554.000 |
483 mm (19") |
UL, C-UL |
Fitting bracket |
Steel plate |
Rittal 1555000 KX Wall-Mount Enclosure Steel 300x300x120 Grey-White |
06-4245
|
|
Despatched within 4 working days - 42 in stock
|
1+ £61.10
Price per unit Ex VAT
|
120mm |
300mm |
300mm |
Grey-white (RAL 7035) |
IP66 |
(W x H x D) 300 x 300 x 120 mm |
IP66 |
With 180 ° hinge |
|
KX 1555.000 |
483 mm (19") |
UL, C-UL |
Fitting bracket |
Steel plate |
Rittal 1556000 KX Wall-Mount Enclosure 300x400x120mm Steel RAL7035 |
06-4247
|
|
Despatched within 4 working days - 18 in stock
|
1+ £68.19
Price per unit Ex VAT
|
120mm |
300mm |
400mm |
Grey-white (RAL 7035) |
IP66 |
(W x H x D) 300 x 400 x 120 mm |
IP66 |
With 180 ° hinge |
|
KX 1556.000 |
|
UL, C-UL |
Fitting bracket |
Steel plate |
Rittal 1557000 KX Fitting Bracket Wall-Mount Enclosure Steel Grey 7035 |
06-4249
|
|
Despatched within 4 working days - 5 in stock
|
1+ £67.39
Price per unit Ex VAT
|
120mm |
200mm |
500mm |
Grey-white (RAL 7035) |
IP66 |
(W x H x D) 200 x 500 x 120 mm |
IP66 |
With 180 ° hinge |
|
KX 1557.000 |
|
UL, C-UL |
Fitting bracket |
Steel plate |
Rittal 1574000 KX Wall-Mount Enclosure 200x300x155mm Steel Grey-White |
06-4264
|
|
Despatched within 4 working days - 55 in stock
|
1+ £62.14
Price per unit Ex VAT
|
155mm |
200mm |
300mm |
Grey-white (RAL 7035) |
IP55 |
(W x H x D) 200 x 300 x 155 mm |
IP55 |
Single-door (arrester on right, can be changed to left) |
|
KX 1574.000 |
|
UL, C-UL |
Fitting bracket |
Steel plate |
Rittal 1575000 KX Wall-Mount Enclosure Steel Grey-White 300x300x155mm |
06-4265
|
|
Despatched within 4 working days - 21 in stock
|
1+ £69.63
Price per unit Ex VAT
|
155mm |
300mm |
300mm |
Grey-white (RAL 7035) |
IP66 |
(W x H x D) 300 x 300 x 155 mm |
IP66 |
Single-door (arrester on right, can be changed to left) |
|
KX 1575.000 |
|
UL, C-UL |
Fitting bracket |
Steel plate |
Rittal 1576000 KX Wall-Mount Enclosure 380x300x155 Steel Grey-White |
06-4267
|
|
Despatched within 4 working days - 32 in stock
|
1+ £71.84
Price per unit Ex VAT
|
155mm |
380mm |
300mm |
Grey-white (RAL 7035) |
IP66 |
(W x H x D) 380 x 300 x 155 mm |
IP66 |
Single-door (arrester on right, can be changed to left) |
|
KX 1576.000 |
|
UL, C-UL |
Fitting bracket |
Steel plate |
Rittal 1577000 KX Wall-Mount Enclosure Steel Plate Grey-White |
06-4268
|
|
Despatched within 4 working days - 47 in stock
|
1+ £78.95
Price per unit Ex VAT
|
155mm |
300mm |
400mm |
Grey-white (RAL 7035) |
IP66 |
(W x H x D) 300 x 400 x 155 mm |
IP66 |
With 180 ° hinge |
|
KX 1577.000 |
|
UL, C-UL |
Fitting bracket |
Steel plate |
Rittal 1578000 KX Wall-Mount Enclosure Steel Grey-White 300x600x155 |
06-4269
|
|
Back order - 17 availableBack-order availability date - 04/12/2026
|
1+ £99.87
Price per unit Ex VAT
|
155mm |
300mm |
600mm |
Grey-white (RAL 7035) |
IP66 |
(W x H x D) 300 x 600 x 155 mm |
IP66 |
With 180 ° hinge |
|
KX 1578.000 |
|
UL, C-UL |
Fitting bracket |
Steel plate |
Rittal 1579000 KX Wall-Mount Enclosure Steel Plate 300x800x155 RAL 7035 |
06-4270
|
|
Back order - 1 availableBack-order availability date - 04/12/2026
|
1+ £120.74
Price per unit Ex VAT
|
155mm |
300mm |
800mm |
Grey-white (RAL 7035) |
IP66 |
(W x H x D) 300 x 800 x 155 mm |
IP66 |
With 180 ° hinge |
|
KX 1579.000 |
|
UL, C-UL |
Fitting bracket |
Steel plate |
Rittal 1589000 KX Fitting Bracket Wall-Mount Steel Light Grey |
06-4272
|
|
Despatched within 4 working days - 5 in stock
|
1+ £44.21
Price per unit Ex VAT
|
120mm |
400mm |
150mm |
Light grey |
IP55 |
(W x H x D) 400 x 150 x 120 mm |
IP55 |
|
KX 1589.000 |
|
|
|
Fitting bracket |
Steel plate |