Rittal 1576000 KX Wall-Mount Enclosure 380x300x155 Steel Grey-White

MPN
1576000
Brand
Rittal
EAN-13
4028177816626
Order Code
06-4267
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £71.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

The Rittal KX 1576.000 fitting bracket is a steel plate enclosure designed for wall-mounting, measuring 380 x 300 x 155 mm and finished in grey-white (RAL 7035). Manufactured by Rittal, it is ideal for securely housing electrical or electronic components in industrial settings. Its robust construction ensures durability and protection for sensitive equipment.
Type Fitting bracket
Material Steel plate
Enclosure Length 155mm
Enclosure Width 380mm
Enclosure Height 300mm
Colour Grey-white (RAL 7035)
Protection Rating IP66
Dim (W x H x D) 380 x 300 x 155 mm
IP Rating IP66
Misc Attribute 1 Single-door (arrester on right, can be changed to left)
Misc Attribute 2 KX 1576.000
Standards UL, C-UL

Reviews

Be the first to submit a review

Trustpilot