Rittal 1554000 KX Wall-Mount Enclosure 200x300x120mm Steel Grey-White

MPN
1554000
Brand
Rittal
EAN-13
4028177816565
Order Code
06-4243
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £54.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 62 in stock

The Rittal KX 1554.000 fitting bracket is a steel plate wall-mount enclosure measuring 200 x 300 x 120, finished in grey-white (RAL 7035). It is designed for secure and organised installation in various industrial settings. This sturdy enclosure is ideal for housing electrical and electronic components.
Type Fitting bracket
Material Steel plate
Enclosure Length 120mm
Enclosure Width 200mm
Enclosure Height 300mm
Colour Grey-white (RAL 7035)
Protection Rating IP66
Dim (W x H x D) 200 x 300 x 120 mm
IP Rating IP66
Misc Attribute 1 With 180 ° hinge
Misc Attribute 2 KX 1554.000
Rack size 483 mm (19")
Standards UL, C-UL

Reviews

Be the first to submit a review

Trustpilot