Rittal 1553000 KX Wall-Mount Enclosure Steel Grey-White 150x150x120mm

MPN
1553000
Brand
Rittal
EAN-13
4028177816558
Order Code
06-4241
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £45.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

The Rittal KX 1553.000 fitting bracket is a wall-mount enclosure made from steel plate with the dimensions 150 x 150 x 120 mm and features a grey-white RAL 7035 finish. It is suitable for use in securing sensitive equipment in industrial or commercial environments. Ideal for protecting electrical components, it provides durable and reliable housing solutions.
Type Fitting bracket
Material Steel plate
Enclosure Length 120mm
Enclosure Width 150mm
Enclosure Height 150mm
Colour Grey-white (RAL 7035)
Protection Rating IP66
Dim (W x H x D) 150 x 150 x 120 mm
IP Rating IP66
Misc Attribute 1 With 180 ° hinge
Misc Attribute 2 KX 1553.000
Standards UL, C-UL

Reviews

Be the first to submit a review

Trustpilot