Rittal 1574000 KX Wall-Mount Enclosure 200x300x155mm Steel Grey-White

MPN
1574000
Brand
Rittal
EAN-13
4028177816602
Order Code
06-4264
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £62.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 55 in stock

Rittal manufactures the KX 1574.000 Fitting Bracket, designed for wall-mount enclosures sized at 200 x 300 x 155 mm, crafted from steel plate in a grey-white (RAL 7035) finish. Ideal for secure enclosure mounting, it is typically used in industrial and electrical setup applications. This product is available as one piece in a package.
Type Fitting bracket
Material Steel plate
Enclosure Length 155mm
Enclosure Width 200mm
Enclosure Height 300mm
Colour Grey-white (RAL 7035)
Protection Rating IP55
Dim (W x H x D) 200 x 300 x 155 mm
IP Rating IP55
Misc Attribute 1 Single-door (arrester on right, can be changed to left)
Misc Attribute 2 KX 1574.000
Standards UL, C-UL

Reviews

Be the first to submit a review

Trustpilot