Rittal 1575000 KX Wall-Mount Enclosure Steel Grey-White 300x300x155mm

MPN
1575000
Brand
Rittal
EAN-13
4028177816619
Order Code
06-4265
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £69.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Rittal KX 1575.000 is a wall-mount enclosure made from durable steel plate and comes in grey-white (RAL 7035). Measuring 300 x 300 x 155 mm, it includes a fitting bracket and is suitable for secure fitting in industrial and commercial environments. This enclosure is ideal for housing electrical components or control systems.
Type Fitting bracket
Material Steel plate
Enclosure Length 155mm
Enclosure Width 300mm
Enclosure Height 300mm
Colour Grey-white (RAL 7035)
Protection Rating IP66
Dim (W x H x D) 300 x 300 x 155 mm
IP Rating IP66
Misc Attribute 1 Single-door (arrester on right, can be changed to left)
Misc Attribute 2 KX 1575.000
Standards UL, C-UL

Reviews

Be the first to submit a review

Trustpilot