Rittal 1577000 KX Wall-Mount Enclosure Steel Plate Grey-White

MPN
1577000
Brand
Rittal
EAN-13
4028177816633
Order Code
06-4268
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £78.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 47 in stock

The Rittal KX 1577.000 fitting bracket is a steel wall-mount enclosure with dimensions of 300 x 400 x 155 mm and comes in a grey-white (RAL 7035) finish. It is ideal for housing and protecting electrical components, ensuring durability and reliability for various industrial applications. Typically utilised in environments requiring robust enclosures, it provides secure and efficient organisation of essential equipment.
Type Fitting bracket
Material Steel plate
Enclosure Length 155mm
Enclosure Width 300mm
Enclosure Height 400mm
Colour Grey-white (RAL 7035)
Protection Rating IP66
Dim (W x H x D) 300 x 400 x 155 mm
IP Rating IP66
Misc Attribute 1 With 180 ° hinge
Misc Attribute 2 KX 1577.000
Standards UL, C-UL

Reviews

Be the first to submit a review

Trustpilot