Rittal 1589000 KX Fitting Bracket Wall-Mount Steel Light Grey

MPN
1589000
Brand
Rittal
EAN-13
4028177816664
Order Code
06-4272
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £44.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Rittal KX 1589.000 is a steel plate fitting bracket designed for wall-mount enclosures, measuring 400 x 150 x 120 mm and finished in light grey. Manufactured by Rittal, it features robust construction suitable for secure mounting in industrial and commercial settings. Common applications include housing electrical components and protecting sensitive equipment in various environments.
Type Fitting bracket
Material Steel plate
Enclosure Length 120mm
Enclosure Width 400mm
Enclosure Height 150mm
Colour Light grey
Protection Rating IP55
Dim (W x H x D) 400 x 150 x 120 mm
IP Rating IP55
Misc Attribute KX 1589.000

Reviews

Be the first to submit a review

Trustpilot