Rittal 1551000 KX Wall-Mount Enclosure Steel Grey-White RAL7035 1pc

MPN
1551000
Brand
Rittal
EAN-13
4028177816534
Order Code
06-4237
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £44.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Rittal KX 1551.000 is a steel plate fitting bracket designed for wall-mount enclosures. It measures 150 x 150 x 80 mm and comes in a grey-white (RAL 7035) colour. This product is typically used to securely mount and support enclosures in industrial or electrical installations.
Type Fitting bracket
Material Steel plate
Enclosure Length 80mm
Enclosure Width 150mm
Enclosure Height 150mm
Colour Grey-white (RAL 7035)
Protection Rating IP66
Dim (W x H x D) 150 x 150 x 80 mm
IP Rating IP66
Misc Attribute KX 1551.000
Standards UL, C-UL

Reviews

Be the first to submit a review

Trustpilot