Rittal 1555000 KX Wall-Mount Enclosure Steel 300x300x120 Grey-White

MPN
1555000
Brand
Rittal
EAN-13
4028177816572
Order Code
06-4245
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £61.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

Rittal manufactures the KX 1555.000 fitting bracket, a steel plate wall-mount enclosure measuring 300 x 300 x 120 mm in a grey-white RAL 7035 finish. This robust enclosure is ideal for housing and protecting electrical components in industrial environments. It is typically used for organising electrical installations and ensuring safe operation in various applications.
Type Fitting bracket
Material Steel plate
Enclosure Length 120mm
Enclosure Width 300mm
Enclosure Height 300mm
Colour Grey-white (RAL 7035)
Protection Rating IP66
Dim (W x H x D) 300 x 300 x 120 mm
IP Rating IP66
Misc Attribute 1 With 180 ° hinge
Misc Attribute 2 KX 1555.000
Rack size 483 mm (19")
Standards UL, C-UL

Reviews

Be the first to submit a review

Trustpilot