Rittal 1579000 KX Wall-Mount Enclosure Steel Plate 300x800x155 RAL 7035

MPN
1579000
Brand
Rittal
EAN-13
4028177816657
Order Code
06-4270
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £120.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 04/12/2026

The Rittal KX 1579.000 fitting bracket is a sturdy steel plate, finished in grey-white (RAL 7035), designed for mounting on walls. Manufactured by Rittal, it measures 300 x 800 x 155 mm and is ideal for secure enclosure installations. This bracket is commonly used in industrial and commercial settings to support wall-mounted enclosures.
Type Fitting bracket
Material Steel plate
Enclosure Length 155mm
Enclosure Width 300mm
Enclosure Height 800mm
Colour Grey-white (RAL 7035)
Protection Rating IP66
Dim (W x H x D) 300 x 800 x 155 mm
IP Rating IP66
Misc Attribute 1 With 180 ° hinge
Misc Attribute 2 KX 1579.000
Standards UL, C-UL

Reviews

Be the first to submit a review

Trustpilot