Rittal 1552000 KX Wall-Mount Enclosure Steel Grey-White 200x300x80mm

MPN
1552000
Brand
Rittal
EAN-13
4028177816541
Order Code
06-4239
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £52.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Rittal's KX 1552.000 fitting bracket is a wall-mount enclosure made of steel plate with a grey-white finish. The enclosure measures 200 x 300 x 80 mm and is typically used for housing electrical or electronic components safely. It is a durable solution designed to protect and organise equipment in various industrial or commercial settings.
Type Fitting bracket
Material Steel plate
Enclosure Length 80mm
Enclosure Width 200mm
Enclosure Height 300mm
Colour Grey-white (RAL 7035)
Protection Rating IP66
Dim (W x H x D) 200 x 300 x 80 mm
IP Rating IP66
Misc Attribute KX 1552.000
Standards UL, C-UL

Reviews

Be the first to submit a review

Trustpilot