Rittal 1557000 KX Fitting Bracket Wall-Mount Enclosure Steel Grey 7035

MPN
1557000
Brand
Rittal
EAN-13
4028177816596
Order Code
06-4249
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £67.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Rittal KX 1557.000 fitting bracket is a wall-mount enclosure made of steel plate, featuring a grey-white (RAL 7035) finish. Its dimensions are 200 x 500 x 120 mm, making it suitable for secure and organised electrical installations. Typically used in industrial settings, it is designed to protect components and ensure efficient utilisation of space.
Type Fitting bracket
Material Steel plate
Enclosure Length 120mm
Enclosure Width 200mm
Enclosure Height 500mm
Colour Grey-white (RAL 7035)
Protection Rating IP66
Dim (W x H x D) 200 x 500 x 120 mm
IP Rating IP66
Misc Attribute 1 With 180 ° hinge
Misc Attribute 2 KX 1557.000
Standards UL, C-UL

Reviews

Be the first to submit a review

Trustpilot