Rittal 1556000 KX Wall-Mount Enclosure 300x400x120mm Steel RAL7035

MPN
1556000
Brand
Rittal
EAN-13
4028177816589
Order Code
06-4247
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £66.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Rittal KX 1556.000 Fitting Bracket is a wall-mount enclosure constructed from steel plate in a grey-white (RAL 7035) finish. Measuring 300 x 400 x 120 mm, it is designed for secure mounting of equipment and protection in industrial settings. Typically used in electrical installations, the enclosure offers robust and reliable performance.
Type Fitting bracket
Material Steel plate
Enclosure Length 120mm
Enclosure Width 300mm
Enclosure Height 400mm
Colour Grey-white (RAL 7035)
Protection Rating IP66
Dim (W x H x D) 300 x 400 x 120 mm
IP Rating IP66
Misc Attribute 1 With 180 ° hinge
Misc Attribute 2 KX 1556.000
Standards UL, C-UL

Reviews

Be the first to submit a review

Trustpilot