Rittal 1550000 KX Wall-Mount Enclosure 200x400x120 Steel Grey-white

MPN
1550000
Brand
Rittal
EAN-13
4028177816527
Order Code
06-4235
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £58.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Rittal KX 1550.000 is a wall-mount enclosure made from robust steel plate, sized at 200 x 400 x 120 mm, and finished in grey-white RAL 7035. Ideal for secure housing of electrical components, the fitting bracket offers reliable mounting solutions in various industrial environments. This product is essential for maintaining organised and protected setups in professional settings.
Type Fitting bracket
Material Steel plate
Enclosure Length 120mm
Enclosure Width 200mm
Enclosure Height 400mm
Colour Grey-white (RAL 7035)
Protection Rating IP66
Dim (W x H x D) 200 x 400 x 120 mm
IP Rating IP66
Misc Attribute 1 With 180 ° hinge
Misc Attribute 2 KX 1550.000
Rack size 483 mm (19")
Standards UL, C-UL

Reviews

Be the first to submit a review

Trustpilot