Rittal 1578000 KX Wall-Mount Enclosure Steel Grey-White 300x600x155

MPN
1578000
Brand
Rittal
EAN-13
4028177816640
Order Code
06-4269
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £99.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 17 availableBack-order availability date - 04/12/2026

The Rittal KX 1578.000 fitting bracket is a wall-mount enclosure made from grey-white steel plate, measuring 300 x 600 x 155 mm. Typically used to securely mount electronic components or equipment, it is ideal for industrial and commercial settings. This durable and robust enclosure ensures protection and organisation for sensitive gear.
Type Fitting bracket
Material Steel plate
Enclosure Length 155mm
Enclosure Width 300mm
Enclosure Height 600mm
Colour Grey-white (RAL 7035)
Protection Rating IP66
Dim (W x H x D) 300 x 600 x 155 mm
IP Rating IP66
Misc Attribute 1 With 180 ° hinge
Misc Attribute 2 KX 1578.000
Standards UL, C-UL

Reviews

Be the first to submit a review

Trustpilot