Paulmann 70652 Lunar LED Panel 27.5W Warm White Chrome Matt Flat Design |
05-7195
|
|
|
1+ £85.57
Price per unit Ex VAT
|
Chrome (matt) |
|
|
Built-in LED |
> 80 |
3000K |
39.00mm |
|
3.9cm |
|
Aluminium |
60cm |
27.5W |
|
Square |
|
|
27.5W |
|
|
Paulmann 70864 Atria LED Panel 18.5W Warm White Chrome Matt |
05-7201
|
|
Despatched within 4 working days - 5 in stock
|
1+ £34.85
Price per unit Ex VAT
|
Chrome (matt) |
IP20 |
|
Built-in LED |
> 80 |
2700K |
|
22cm |
2cm |
|
Plastic |
|
18.5W |
|
Circular |
|
Satinised |
18.5W |
|
|
Paulmann 70865 Atria LED Panel 22W Warm White Chrome Matt Flat Design |
05-7202
|
|
Despatched within 4 working days - 4 in stock
|
1+ £41.40
Price per unit Ex VAT
|
Chrome (matt) |
IP20 |
|
Built-in LED |
|
2700K |
|
30cm |
2cm |
|
Plastic |
|
22W |
|
Circular |
|
Satinised |
22W |
|
|
Paulmann 70866 Atria LED Panel 20W Warm White Chrome Matt 20mm Height |
05-7203
|
|
Despatched within 4 working days - 8 in stock
|
1+ £34.20
Price per unit Ex VAT
|
Chrome (matt) |
IP20 |
|
Built-in LED |
> 80 |
2700K |
220.00mm |
|
2cm |
|
Plastic |
22cm |
20W |
|
Square |
|
Satinised |
20W |
|
|
Paulmann 70867 Atria LED Panel 16.5W Warm White Chrome Matt |
05-7204
|
|
Despatched within 4 working days - 4 in stock
|
1+ £41.40
Price per unit Ex VAT
|
Chrome (matt) |
IP20 |
|
Built-in LED |
> 80 |
2700K |
300.00mm |
|
2cm |
|
Plastic |
30cm |
16.5W |
|
Square |
|
Satinised |
16.5W |
16.5W |
|
Paulmann 70868 Atria LED Panel 14W Warm White Matt Easy-Care Flat Design |
05-7205
|
|
Despatched within 4 working days - 12 in stock
|
1+ £33.29
Price per unit Ex VAT
|
White (matt) |
IP20 |
|
Built-in LED |
> 80 |
2700K |
|
22cm |
2cm |
|
Plastic |
|
14W |
|
Circular |
|
Satinised |
14W |
|
|
Paulmann 70869 Atria LED Panel 22W Warm White Matt Finish Even Illumination |
05-7206
|
|
Despatched within 4 working days - 2 in stock
|
1+ £41.92
Price per unit Ex VAT
|
White (matt) |
IP20 |
|
Built-in LED |
> 80 |
2700K |
|
30cm |
2cm |
|
Plastic |
|
22W |
|
Circular |
|
Satinised |
22W |
|
|
Paulmann 70870 Atria LED Panel 20W Warm White Matt Easy-Care Plastic |
05-7207
|
|
Despatched within 4 working days - 13 in stock
|
1+ £33.48
Price per unit Ex VAT
|
White (matt) |
IP20 |
|
Built-in LED |
> 80 |
2700K |
220.00mm |
|
2cm |
|
Plastic |
22cm |
20W |
|
Square |
|
Satinised |
20W |
|
|
Paulmann 70871 Atria LED Panel 16.5W Warm White Matt Easy-Care Flat Design |
05-7208
|
|
Despatched within 4 working days - 7 in stock
|
1+ £41.36
Price per unit Ex VAT
|
White (matt) |
IP20 |
|
Built-in LED |
> 80 |
2700K |
300.00mm |
|
2cm |
|
Plastic |
30cm |
16.5W |
|
Square |
|
Satinised |
16.5W |
16.5W |
|
Paulmann 70899 Abia LED Panel 22W Warm White Round Matt Modern Design |
05-7211
|
|
Despatched within 4 working days - 24 in stock
|
1+ £31.72
Price per unit Ex VAT
|
White (matt) |
IP20 |
|
Built-in LED |
|
2700K |
|
30cm |
3cm |
|
Plastic |
|
22W |
|
Circular |
|
Satinised |
22W |
|
|
Paulmann 70900 Abia LED Panel 22W Warm White Modern Square Ceiling Lamp |
05-7213
|
|
Despatched within 4 working days - 39 in stock
|
1+ £27.62
Price per unit Ex VAT
|
White (matt) |
IP20 |
|
Built-in LED |
|
2700K |
|
|
3cm |
|
Plastic |
30cm |
22W |
|
Square |
|
Satinised |
22W |
|
|
Paulmann 70982 Abia LED Panel 22W Warm White Matt Chrome Modern Design |
05-7227
|
|
Despatched within 4 working days - 19 in stock
|
1+ £29.75
Price per unit Ex VAT
|
Chrome (matt) |
IP20 |
No |
|
> 80 |
2700K |
300mm |
|
30mm |
30000h |
Plastic |
|
22W |
chrome plated |
Square |
1 |
|
|
22W |
1 |
Paulmann 70983 Abia LED Panel 22W Warm White Matt Chrome Modern Design |
05-7228
|
|
Despatched within 4 working days - 19 in stock
|
1+ £27.61
Price per unit Ex VAT
|
Chrome (matt) |
IP20 |
No |
|
|
2700K |
|
300mm |
30mm |
30000h |
Plastic |
|
22W |
chrome plated |
Circular |
1 |
|
|
|
1 |
Paulmann 70984 Abia LED Panel 22W Warm White Black Matt Modern Design |
05-7229
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £27.42
Price per unit Ex VAT
|
Black (matt) |
IP20 |
No |
|
> 80 |
2700K |
|
300mm |
30mm |
30000h |
Plastic |
|
22W |
matt |
Circular |
|
|
|
|
|
Paulmann 70985 Abia LED Panel 22W Warm White Black Matte Modern Design |
05-7230
|
|
Despatched within 4 working days - 25 in stock
|
1+ £36.40
Price per unit Ex VAT
|
Black (matt) |
IP20 |
No |
|
> 80 |
2700K |
300mm |
|
30mm |
30000h |
Plastic |
|
22W |
matt |
Square |
|
|
|
|
|