Paulmann 70985 Abia LED Panel 22W Warm White Black Matte Modern Design

MPN
70985
Brand
Paulmann
EAN-13
4000870709856
Order Code
05-7230
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £36.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

The Paulmann Abia 70985 LED panel features a 22 W warm white light, housed in a matt black finish. It is an ideal recessed LED light for creating ambient lighting in residential or commercial settings. This versatile panel blends seamlessly into ceilings, providing efficient lighting solutions.
Type LED panel
Housing colour Black (matt)
Dimmable No
IP Rating IP20
Energy efficiency rating n.a
Colour rendering index CRI > 80
Colour Temperature 2700K
Depth 300mm
Durability rating 30000h
Height/depth 30mm
Housing Material Plastic
Lamp type LED (monochrome)
Light outlet bulb included
Material properties matt
Max. system power 22W
Misc Attribute Square
Nominal Voltage 230V
Number of lights (max.) 1
Protection class according to IEC 61140 II
Rated lifetime L70/B50 at 25 °C 30000h
Suitable for number of light sources 1
Weight 0.89kg
Width 300mm

Reviews

Be the first to submit a review

Trustpilot