Paulmann 70982 Abia LED Panel 22W Warm White Matt Chrome Modern Design

MPN
70982
Brand
Paulmann
EAN-13
4000870709825
Order Code
05-7227
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £35.00 £29.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Paulmann Abia 70982 LED panel features a 22 W power consumption, offering warm white light with a chrome (matt) finish. It is designed as a recessed LED light, suitable for seamless integration into ceilings. This LED panel is ideal for modern interior spaces requiring efficient and stylish illumination.
Type LED panel
Housing colour Chrome (matt)
Dimmable No
IP Rating IP20
Energy efficiency rating n.a
Colour rendering index CRI > 80
Colour Temperature 2700K
Depth 300mm
Durability rating 30000h
Height/depth 30mm
Housing Material Plastic
Lamp type LED (monochrome)
Light outlet bulb included
Material properties chrome plated
Max. system power 22W
Misc Attribute Square
No. of lights 1
Nominal Voltage 230V
Number of lights 1
Number of lights (max.) 1
Power consumption in emergency mode 22W
Protection class according to IEC 61140 II
Rated lifetime L70/B50 at 25 °C 30000h
Suitable for lamp power 22W
Suitable for number of light sources 1
Weight 0.88kg
Width 300mm

Reviews

Be the first to submit a review

Trustpilot