Paulmann 70983 Abia LED Panel 22W Warm White Matt Chrome Modern Design

MPN
70983
Brand
Paulmann
EAN-13
4000870709832
Order Code
05-7228
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £27.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Paulmann Abia 70983 is a 22 W LED panel designed for recessed lighting. It features a warm white light with a matte chrome finish, offering a sleek and modern look. Ideal for ambient lighting in homes or offices, it provides efficient and stylish illumination.
Type LED panel
Housing colour Chrome (matt)
Dimmable No
IP Rating IP20
Energy efficiency rating n.a
Colour Temperature 2700K
Diameter 300mm
Durability rating 30000h
Height/depth 30mm
Housing Material Plastic
Lamp type LED (monochrome)
Light outlet bulb included
Material properties chrome plated
Max. system power 22W
Misc Attribute Circular
No. of lights 1
Nominal Voltage 230V
Number of lights 1
Number of lights (max.) 1
Protection class according to IEC 61140 II
Rated lifetime L70/B50 at 25 °C 30000h
Rated luminous flux according to IEC 62722-2- 1 3200lm
Suitable for number of light sources 1

Reviews

Be the first to submit a review

Trustpilot