Paulmann 70869 Atria LED Panel 22W Warm White Matt Finish Even Illumination

MPN
70869
Brand
Paulmann
EAN-13
4000870708699
Order Code
05-7206
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £41.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Paulmann Atria 70869 LED panel features a 22 W warm white light and a matt white finish, offering a modern and sleek appearance. Designed for recessed lighting applications, it provides efficient and unobtrusive illumination. Ideal for residential and commercial settings, this LED panel is perfect for creating a cosy and inviting atmosphere.
Type LED panel
Housing colour White (matt)
IP Rating IP20
Energy efficiency rating n.a
Base Built-in LED
Colour rendering index CRI > 80
Colour Temperature 2700K
Diameter 30cm
Height/depth 2cm
Housing Material Plastic
Lamp type LED (monochrome)
Light outlet bulb included
Max. system power 22W
Misc Attribute Circular
Nominal Voltage 230V
Protection class according to IEC 61140 II
Protection screen Satinised
Rating per bulb 22W
Suitable for number of light sources 1
Weight 0.82kg

Reviews

Be the first to submit a review

Trustpilot