Paulmann 70868 Atria LED Panel 14W Warm White Matt Easy-Care Flat Design

MPN
70868
Brand
Paulmann
EAN-13
4000870708682
Order Code
05-7205
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £33.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Paulmann's Atria 70868 LED panel features a 14 W warm white light with a matt white finish. Designed for recessed lighting applications, this panel provides energy-efficient illumination. Ideal for both residential and commercial settings, it offers a sleek and modern lighting solution.
Type LED panel
Housing colour White (matt)
IP Rating IP20
Energy efficiency rating n.a
Base Built-in LED
Colour rendering index CRI > 80
Colour Temperature 2700K
Diameter 22cm
Height/depth 2cm
Housing Material Plastic
Lamp type LED (monochrome)
Light outlet bulb included
Max. system power 14W
Misc Attribute Circular
Nominal Voltage 230V
Protection class according to IEC 61140 II
Protection screen Satinised
Rating per bulb 14W
Suitable for number of light sources 1
Weight 0.49kg

Reviews

Be the first to submit a review

Trustpilot