Paulmann 70871 Atria LED Panel 16.5W Warm White Matt Easy-Care Flat Design

MPN
70871
Brand
Paulmann
EAN-13
4000870708712
Order Code
05-7208
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £41.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Paulmann Atria 70871 LED panel is a recessed light with a power consumption of 16.5 W, offering warm white illumination in a matt white finish. Its sleek design makes it ideal for modern, minimalistic aesthetics, seamlessly integrating into ceilings for a neat appearance. Typically used in residential and commercial settings, this LED panel provides efficient and even lighting for various spaces.
Type LED panel
Housing colour White (matt)
IP Rating IP20
Energy efficiency rating n.a
Base Built-in LED
Colour rendering index CRI > 80
Colour Temperature 2700K
Depth 300.00mm
Height/depth 2cm
Housing Material Plastic
Lamp type LED (monochrome)
Length 30cm
Light outlet bulb included
Max. system power 16.5W
Misc Attribute Square
Nominal Voltage 230V
Power consumption in emergency mode 16.5W
Protection class according to IEC 61140 II
Protection screen Satinised
Rating per bulb 16.5W
Suitable for number of light sources 1
Weight 1.00kg
Width 30cm

Reviews

Be the first to submit a review

Trustpilot