Paulmann 70865 Atria LED Panel 22W Warm White Chrome Matt Flat Design

MPN
70865
Brand
Paulmann
EAN-13
4000870708651
Order Code
05-7202
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £41.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Paulmann Atria 70865 is a 22 W recessed LED panel with a warm white light and a matte chrome finish. Manufactured by Paulmann, it provides efficient and discreet lighting suitable for modern interiors. Typical applications include residential and commercial spaces where a sleek and minimalistic lighting solution is desired.
Type LED panel
Housing colour Chrome (matt)
IP Rating IP20
Energy efficiency rating n.a
Base Built-in LED
Colour Temperature 2700K
Diameter 30cm
Height/depth 2cm
Housing Material Plastic
Lamp type LED (monochrome)
Light outlet bulb included
Max. system power 22W
Misc Attribute Circular
Nominal Voltage 230V
Protection class according to IEC 61140 II
Protection screen Satinised
Rating per bulb 22W
Suitable for number of light sources 1

Reviews

Be the first to submit a review

Trustpilot