Paulmann 70866 Atria LED Panel 20W Warm White Chrome Matt 20mm Height

MPN
70866
Brand
Paulmann
EAN-13
4000870708668
Order Code
05-7203
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £34.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Paulmann Atria 70866 LED panel features a 20 W warm white light with a matte chrome finish. This recessed LED light is ideal for modern interiors, providing efficient and subtle illumination. It is commonly used in homes and offices for a seamless lighting solution.
Type LED panel
Housing colour Chrome (matt)
IP Rating IP20
Energy efficiency rating n.a
Base Built-in LED
Colour rendering index CRI > 80
Colour Temperature 2700K
Depth 220.00mm
Height/depth 2cm
Housing Material Plastic
Lamp type LED (monochrome)
Length 22cm
Light outlet bulb included
Max. system power 20W
Misc Attribute Square
Nominal Voltage 230V
Protection class according to IEC 61140 II
Protection screen Satinised
Rating per bulb 20W
Suitable for number of light sources 1
Weight 0.59kg
Width 22cm

Reviews

Be the first to submit a review

Trustpilot