Paulmann 70900 Abia LED Panel 22W Warm White Modern Square Ceiling Lamp

MPN
70900
Brand
Paulmann
EAN-13
4000870709009
Order Code
05-7213
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £27.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

The Paulmann Abia 70900 LED panel, featuring a 22 W warm white LED, offers a sleek matt white finish suitable for modern interiors. Designed for recessed lighting applications, it provides efficient and durable illumination in both residential and commercial settings. As a versatile component from Paulmann, it enhances environments with its discreet and elegant appearance.
Type LED panel
Housing colour White (matt)
IP Rating IP20
Energy efficiency rating n.a
Base Built-in LED
Colour Temperature 2700K
Height/depth 3cm
Housing Material Plastic
Lamp type LED (monochrome)
Length 30cm
Light outlet bulb included
Max. system power 22W
Misc Attribute Square
Nominal Voltage 230V
Protection class according to IEC 61140 II
Protection screen Satinised
Rating per bulb 22W
Suitable for number of light sources 1
Width 30cm

Reviews

Be the first to submit a review

Trustpilot