Paulmann 70864 Atria LED Panel 18.5W Warm White Chrome Matt

MPN
70864
Brand
Paulmann
EAN-13
4000870708644
Order Code
05-7201
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £41.00 £34.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Paulmann Atria 70864 LED panel is an 18.5 W recessed light in a warm white hue with a matt chrome finish. Designed for seamless integration, its recessed spotlight design is ideal for modern home and office lighting. This LED panel offers energy-efficient illumination, typically used for creating ambient lighting in living spaces.
Type LED panel
Housing colour Chrome (matt)
IP Rating IP20
Energy efficiency rating n.a
Base Built-in LED
Colour rendering index CRI > 80
Colour Temperature 2700K
Diameter 22cm
Height/depth 2cm
Housing Material Plastic
Lamp type LED (monochrome)
Light outlet bulb included
Max. system power 18.5W
Misc Attribute Circular
Nominal Voltage 230V
Protection class according to IEC 61140 II
Protection screen Satinised
Rating per bulb 18.5W
Suitable for number of light sources 1
Weight 0.49kg

Reviews

Be the first to submit a review

Trustpilot