Paulmann 70652 Lunar LED Panel 27.5W Warm White Chrome Matt Flat Design

MPN
70652
Brand
Paulmann
EAN-13
4000870706527
Order Code
05-7195
Country of Origin
China

Discontinued


Paulmann manufactures the Lunar 70652 LED panel, a 27.5 W recessed LED light with a warm white glow and a matt chrome finish. This LED panel is designed for subtle and modern ceiling integration. It is suitable for residential and commercial settings, providing efficient lighting with a sleek appearance.
Type LED panel
Colour Chrome (matt)
Power 27.5W
Voltage 230V
Energy efficiency rating n.a
Base Built-in LED
Bulb Type LED (monochrome)
Colour Rendering Index > 80
Colour Temperature 3000K
Depth 39.00mm
Height 3.9cm
Length 60cm
Light bulb included Yes
Luminous Flux 3050lm
Material Aluminium
Misc Attribute Square
Number of bulbs 1
Protection Class II
Rating per bulb 27.5W
Total luminous flux 2100lm
Weight 4.39kg
Width 60cm

Trustpilot