Paulmann 70899 Abia LED Panel 22W Warm White Round Matt Modern Design

MPN
70899
Brand
Paulmann
EAN-13
4000870708996
Order Code
05-7211
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £31.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The Paulmann Abia 70899 LED panel is a 22 W recessed light that offers a warm white illumination with a matt white finish. It is ideal for providing modern, energy-efficient recessed lighting solutions in homes or offices. This LED panel is perfect for integrating into ceilings where a sleek and unobtrusive light source is desired.
Type LED panel
Housing colour White (matt)
IP Rating IP20
Energy efficiency rating n.a
Base Built-in LED
Colour Temperature 2700K
Diameter 30cm
Height/depth 3cm
Housing Material Plastic
Lamp type LED (monochrome)
Light outlet bulb included
Max. system power 22W
Misc Attribute Circular
Nominal Voltage 230V
Protection class according to IEC 61140 II
Protection screen Satinised
Rating per bulb 22W
Suitable for number of light sources 1

Reviews

Be the first to submit a review

Trustpilot