Paulmann 70867 Atria LED Panel 16.5W Warm White Chrome Matt

MPN
70867
Brand
Paulmann
EAN-13
4000870708675
Order Code
05-7204
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £41.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Paulmann Atria 70867 is a recessed LED panel offering warm white light with a power consumption of 16.5 W. Its matt chrome finish adds a modern touch, making it suitable for contemporary interiors. This product is ideal for use in residential and commercial settings, providing efficient and aesthetically pleasing lighting.
Type LED panel
Housing colour Chrome (matt)
IP Rating IP20
Energy efficiency rating n.a
Base Built-in LED
Colour rendering index CRI > 80
Colour Temperature 2700K
Depth 300.00mm
Height/depth 2cm
Housing Material Plastic
Lamp type LED (monochrome)
Length 30cm
Light outlet bulb included
Max. system power 16.5W
Misc Attribute Square
Nominal Voltage 230V
Power consumption in emergency mode 16.5W
Protection class according to IEC 61140 II
Protection screen Satinised
Rating per bulb 16.5W
Suitable for number of light sources 1
Weight 0.98kg
Width 30cm

Reviews

Be the first to submit a review

Trustpilot