Paulmann 70984 Abia LED Panel 22W Warm White Black Matt Modern Design

MPN
70984
Brand
Paulmann
EAN-13
4000870709849
Order Code
05-7229
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £32.26 £27.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Paulmann Abia 70984 LED panel is a recessed lighting solution featuring a 22 W warm white light in a sleek black (matt) finish. Ideal for modern interiors, it provides efficient and subtle illumination. This LED panel is perfect for living spaces, providing a sophisticated yet unobtrusive lighting option.
Type LED panel
Housing colour Black (matt)
Dimmable No
IP Rating IP20
Energy efficiency rating n.a
Colour rendering index CRI > 80
Colour Temperature 2700K
Diameter 300mm
Durability rating 30000h
Height/depth 30mm
Housing Material Plastic
Lamp type LED (monochrome)
Light outlet bulb included
Material properties matt
Max. system power 22W
Misc Attribute Circular
Nominal Voltage 230V
Number of lights (max.) 1
Protection class according to IEC 61140 II
Rated lifetime L70/B50 at 25 °C 30000h
Suitable for number of light sources 1
Weight 0.74kg

Reviews

Be the first to submit a review

Trustpilot