Paulmann 70870 Atria LED Panel 20W Warm White Matt Easy-Care Plastic

MPN
70870
Brand
Paulmann
EAN-13
4000870708705
Order Code
05-7207
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £33.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Paulmann Atria 70870 LED panel is a 20 W recessed light with a warm white, matt finish. It is ideal for providing soft ambient lighting in residential or commercial spaces. With its sleek design, it seamlessly integrates into ceilings for a modern, unobtrusive look.
Type LED panel
Housing colour White (matt)
IP Rating IP20
Energy efficiency rating n.a
Base Built-in LED
Colour rendering index CRI > 80
Colour Temperature 2700K
Depth 220.00mm
Height/depth 2cm
Housing Material Plastic
Lamp type LED (monochrome)
Length 22cm
Light outlet bulb included
Max. system power 20W
Misc Attribute Square
Nominal Voltage 230V
Protection class according to IEC 61140 II
Protection screen Satinised
Rating per bulb 20W
Suitable for number of light sources 1
Weight 0.59kg
Width 22cm

Reviews

Be the first to submit a review

Trustpilot