Omron G5CA-6004C Relay Power PCB 4PDT 10A 24VDC Compact Design |
14-8117
|
|
Despatched within 5 working days - 305 in stock
|
80+ £2.54
Price per unit Ex VAT
|
24V DC |
4CO (4PDT) |
22.5mm |
10A |
PCB |
16.5mm |
Power Relay |
Omron G5CA6022A Power PCB Relay SPDT 10A 250VAC Coil 12V |
14-8145
|
|
Despatched within 5 working days - 300 in stock
|
90+ £1.39
Price per unit Ex VAT
|
12V DC |
1CO (SPDT) |
22.5mm |
10A |
PCB |
16.5mm |
Power Relay |
Omron G5CA6018C Relay Power PCB Compact SPST 12A 5VDC |
14-8248
|
|
Order in multiples of 200
Despatched within 5 working days - 91 in stock
|
200+ £2.50
Price per unit Ex VAT
|
5V DC |
SPST (to be defined) |
22.5mm |
12A |
PCB |
16.5mm |
Power Relay |
Omron G5CA-6000-M Relay Power PCB 10A 250VAC General Purpose |
14-8312
|
|
Order in multiples of 200
Despatched within 5 working days - 1,552 in stock
|
200+ £2.00
Price per unit Ex VAT
|
VV |
|
22.5mm |
10A |
PCB |
16.5mm |
Power Relay |
Omron G5CA6001R G5CA Relay HighCapacity SPST-NO |
14-8470
|
|
Despatched within 5 working days - 57 in stock
|
80+ £2.51
Price per unit Ex VAT
|
|
SPST (to be defined) |
22.5mm |
|
|
16.5mm |
Power Relay |
Omron G5CA6015R Relay Power PCB General Purpose High Performance |
14-8473
|
|
Despatched within 5 working days - 71 in stock
|
40+ £1.88
Price per unit Ex VAT
|
|
|
22.5mm |
|
PCB |
16.5mm |
Power Relay |
Omron G5CA-1A-E-HA DC24 Relay High Switching Capacity Compact Design |
14-8922
|
|
Order in multiples of 1000
Available to back orderBack order, lead time 4 months
|
1000+ £0.195
Price per unit Ex VAT
|
24V DC |
|
22.5mm |
|
|
16.5mm |
Power Relay |
Omron G5CA-1A-E-DC24 Power PCB Relay 24V Coil 10A SPST-NO |
15-4679
|
|
Despatched within 5 working days - 305 in stock
|
80+ £2.57
Price per unit Ex VAT
|
24V DC |
SPST (to be defined) |
22.5mm |
10A |
PCB |
16.5mm |
Power Relay |
Omron G5CA-1A-DC48 Relay SPST-NO PCB Power 48VDC 10A |
15-4848
|
|
Despatched within 5 working days - 300 in stock
|
90+ £1.85
Price per unit Ex VAT
|
48V |
SPST (to be defined) |
22.5mm |
10A |
PCB |
16.5mm |
Power Relay |
Omron G5CA-1A-E-DC12 Relay High-Capacity SPST-NO General Purpose |
15-4872
|
|
Despatched within 5 working days - 57 in stock
|
80+ £2.98
Price per unit Ex VAT
|
12V DC |
SPST (to be defined) |
22.5mm |
|
|
16.5mm |
Power Relay |
Omron G5CA-1A-H-DC24 Power PCB Relay SPST 10A 24V Coil |
15-5345
|
|
Order in multiples of 200
Despatched within 5 working days - 91 in stock
|
200+ £3.35
Price per unit Ex VAT
|
24V DC |
SPST (to be defined) |
22.5mm |
10A |
PCB |
16.5mm |
Power Relay |
Omron G5CA-1A-DC5 Power Signal Relay SPST Momentary 0.04A Coil |
15-5672
|
|
Despatched within 5 working days - 50 in stock
|
85+ £2.82
Price per unit Ex VAT
|
5V |
SPST |
29mm |
3A |
|
16 mm |
Power Relay |
Omron G5CA6023M PowerSignal Relay SPST Momentary 004A Coil Power PCB Relay |
15-5673
|
|
Despatched within 5 working days - 50 in stock
|
85+ £2.82
Price per unit Ex VAT
|
|
SPST |
29mm |
3A |
|
16 mm |
Power Relay |
Omron G5CA-1A-DC12 Power PCB Relay SPST-NO 12V DC 10A 250VAC |
15-5735
|
|
Order in multiples of 200
Despatched within 5 working days - 1,552 in stock
|
200+ £3.06
Price per unit Ex VAT
|
12V DC |
SPST (to be defined) |
22.5mm |
10A |
PCB |
16.5mm |
Power Relay |
Omron G5CA-1A-DC24 Relay SPST 24VDC Compact High Power |
15-5899
|
|
Despatched within 5 working days - 71 in stock
|
40+ £2.43
Price per unit Ex VAT
|
24V DC |
SPST (to be defined) |
22.5mm |
|
|
16.5mm |
Power Relay |
Omron G5CA6034E Power Signal Relay SPST Momentary 0.04A Coil |
15-6014
|
|
Despatched within 5 working days - 500 in stock
|
40+ £2.66
Price per unit Ex VAT
|
|
SPST |
29mm |
3A |
|
16 mm |
Power Relay |
Omron G5CA-1A-E-DC5 Relay SPST Momentary 0.04A Coil |
15-6016
|
|
Despatched within 5 working days - 500 in stock
|
40+ £1.83
Price per unit Ex VAT
|
5V DC |
SPST (to be defined) |
22.5mm |
|
|
16.5mm |
Power Relay |