Omron G5CA-1A-E-DC12 Relay High-Capacity SPST-NO General Purpose

MPN
G5CA-1A-E-DC12
Brand
Omron
Order Code
15-4872
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
80+ £2.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 80
Despatched within 5 working days - 57 in stock

The Omron G5CA-1A-E-DC12 is a high-capacity relay designed for general-purpose applications.

It features a single-pole, single-throw normally open (SPST-NO) contact configuration.

With a 12V DC coil, it is suitable for controlling a variety of electrical circuits.

This relay is commonly used in household appliances and industrial control systems.


Coil Voltage 12V DC
Contact Configuration SPST (to be defined)
Length 22.5mm
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot