Omron G5CA-1A-DC12 Power PCB Relay SPST-NO 12V DC 10A 250VAC

MPN
G5CA-1A-DC12
Brand
Omron
Order Code
15-5735
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
200+ £3.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Despatched within 5 working days - 1,552 in stock

The Omron G5CA-1A-DC12 is a power PCB relay with a single pole, single throw normally open (SPST-NO) configuration.

It operates at 12 volts DC and can handle a current of up to 10 amps at 250 volts AC.

This relay is typically used in applications such as home appliances and industrial control equipment.

Its compact design makes it suitable for printed circuit boards where space is limited.


Coil Voltage 12V DC
Contact Configuration SPST (to be defined)
Switching Current 10A
Length 22.5mm
Mounting Type PCB
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot