Omron G5CA6034E Power Signal Relay SPST Momentary 0.04A Coil

Image Representative of Range

Omron G5CA6034E Power Signal Relay SPST Momentary 0.04A Coil

MPN
G5CA6034E
Brand
Omron
Order Code
15-6014
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
40+ £2.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 500 in stock

The Omron G5CA6034E is a power signal relay with a single-pole, single-throw (SPST) configuration.

It features a momentary contact action and a 0.04A coil.

This relay is suitable for light electrical switching applications.

It is commonly used in automation systems and signal control circuits.


Type Power Relay
Contact Configuration SPST
Switching Current 3A
Length 29mm
Width 16 mm

Reviews

Be the first to submit a review

Trustpilot